
SS310F | |
|---|---|
DigiKey Part Number | 5399-SS310FTR-ND - Tape & Reel (TR) 5399-SS310FCT-ND - Cut Tape (CT) 5399-SS310FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310F |
Description | 100V INDEPENDENT TYPE 3A 850MV@3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08500 | € 0,85 |
| 100 | € 0,05240 | € 5,24 |
| 500 | € 0,03800 | € 19,00 |
| 1 000 | € 0,03329 | € 33,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02729 | € 81,87 |
| 6 000 | € 0,02426 | € 145,56 |
| 9 000 | € 0,02270 | € 204,30 |
| 15 000 | € 0,02096 | € 314,40 |
| 21 000 | € 0,01993 | € 418,53 |
| 30 000 | € 0,01892 | € 567,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

