
SMBJ28CA | |
|---|---|
DigiKey Part Number | 5399-SMBJ28CATR-ND - Tape & Reel (TR) 5399-SMBJ28CACT-ND - Cut Tape (CT) 5399-SMBJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA |
Description | 13.2A 45.4V 31.1V 28V SMB(DO-214 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12200 | € 1,22 |
| 100 | € 0,07540 | € 7,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,05113 | € 38,35 |
| 1 500 | € 0,04517 | € 67,76 |
| 2 250 | € 0,04212 | € 94,77 |
| 3 750 | € 0,03869 | € 145,09 |
| 5 250 | € 0,03665 | € 192,41 |
| 7 500 | € 0,03467 | € 260,02 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

