


MMSZ5251B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5251BTR-ND - Tape & Reel (TR) 5399-MMSZ5251BCT-ND - Cut Tape (CT) 5399-MMSZ5251BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B |
Description | 20.9V~23.1V 500MW 22V SOD-123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06900 | € 0,69 |
| 100 | € 0,04210 | € 4,21 |
| 500 | € 0,03040 | € 15,20 |
| 1 000 | € 0,02658 | € 26,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02172 | € 65,16 |
| 6 000 | € 0,01926 | € 115,56 |
| 9 000 | € 0,01800 | € 162,00 |
| 15 000 | € 0,01659 | € 248,85 |
| 21 000 | € 0,01575 | € 330,75 |
| 30 000 | € 0,01493 | € 447,90 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

