


MMBT4403 | |
|---|---|
DigiKey Part Number | 5399-MMBT4403TR-ND - Tape & Reel (TR) 5399-MMBT4403CT-ND - Cut Tape (CT) 5399-MMBT4403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403 |
Description | 40V 600MA PNP SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4403 | ANBON SEMICONDUCTOR (INT'L) LIMITED | 104 956 | 4530-MMBT4403CT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05100 | € 0,51 |
| 100 | € 0,03120 | € 3,12 |
| 500 | € 0,02236 | € 11,18 |
| 1 000 | € 0,01948 | € 19,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01580 | € 47,40 |
| 6 000 | € 0,01393 | € 83,58 |
| 9 000 | € 0,01298 | € 116,82 |
| 15 000 | € 0,01190 | € 178,50 |
| 21 000 | € 0,01127 | € 236,67 |
| 30 000 | € 0,01064 | € 319,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |




