New at DigiKey
Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906T

DigiKey Part Number
5399-MMBT3906TTR-ND - Tape & Reel (TR)
5399-MMBT3906TCT-ND - Cut Tape (CT)
5399-MMBT3906TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906T
Description
40V 150MW 200MA PNP SOT-523
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
150 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SOT-523
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
SOT-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
100€ 0,02970€ 2,97
500€ 0,02126€ 10,63
1 000€ 0,01851€ 18,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,01500€ 45,00
6 000€ 0,01322€ 79,32
9 000€ 0,01231€ 110,79
15 000€ 0,01128€ 169,20
21 000€ 0,01067€ 224,07
30 000€ 0,01008€ 302,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760