


BZX84C3V6 | |
|---|---|
DigiKey Part Number | 5399-BZX84C3V6TR-ND - Tape & Reel (TR) 5399-BZX84C3V6CT-ND - Cut Tape (CT) 5399-BZX84C3V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6 |
Description | INDEPENDENT TYPE 300MW 3.4V~3.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5.56% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06000 | € 0,60 |
| 100 | € 0,03670 | € 3,67 |
| 500 | € 0,02644 | € 13,22 |
| 1 000 | € 0,02307 | € 23,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01876 | € 56,28 |
| 6 000 | € 0,01658 | € 99,48 |
| 9 000 | € 0,01546 | € 139,14 |
| 15 000 | € 0,01421 | € 213,15 |
| 21 000 | € 0,01346 | € 282,66 |
| 30 000 | € 0,01274 | € 382,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

