
SX7DF156.250B20F30HNN | |
|---|---|
DigiKey Part Number | 5852-SX7DF156.250B20F30HNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7DF156.250B20F30HNN |
Description | XTAL OSC XO 156.2500MHZ 3.3V HCS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 2,72800 | € 27,28 |
| 100 | € 1,87830 | € 187,83 |
| 500 | € 1,73380 | € 866,90 |
| 1 000 | € 1,64881 | € 1 648,81 |
| 3 000 | € 1,56382 | € 4 691,46 |
| Unit Price without VAT: | € 2,72800 |
|---|---|
| Unit Price with VAT: | € 3,32816 |

