
SX5B20.000F2020F30 | |
|---|---|
DigiKey Part Number | 5852-SX5B20.000F2020F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5B20.000F2020F30 |
Description | CRYSTAL 20.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,99400 | € 9,94 |
| 100 | € 0,21250 | € 21,25 |
| 500 | € 0,13598 | € 67,99 |
| 1 000 | € 0,11899 | € 118,99 |
| 3 000 | € 0,10199 | € 305,97 |
| Unit Price without VAT: | € 0,99400 |
|---|---|
| Unit Price with VAT: | € 1,21268 |

