
SX3B8.000F1210F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B8.000F1210F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B8.000F1210F30 |
Description | CRYSTAL 8.0000MHz 12pF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,94300 | € 9,43 |
| 100 | € 0,17000 | € 17,00 |
| 500 | € 0,10198 | € 50,99 |
| 1 000 | € 0,08499 | € 84,99 |
| 3 000 | € 0,07649 | € 229,47 |
| Unit Price without VAT: | € 0,94300 |
|---|---|
| Unit Price with VAT: | € 1,15046 |

