
SX3B30.000F2010F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B30.000F2010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B30.000F2010F30 |
Description | CRYSTAL 30.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,90900 | € 9,09 |
| 100 | € 0,13600 | € 13,60 |
| 500 | € 0,06800 | € 34,00 |
| 1 000 | € 0,05949 | € 59,49 |
| 3 000 | € 0,04250 | € 127,50 |
| Unit Price without VAT: | € 0,90900 |
|---|---|
| Unit Price with VAT: | € 1,10898 |

