
SX2M13.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX2M13.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M13.000B20F30TNN |
Description | XTAL OSC XO 13.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.038" (0.96mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,16400 | € 11,64 |
| 100 | € 0,33150 | € 33,15 |
| 500 | € 0,25498 | € 127,49 |
| 1 000 | € 0,23797 | € 237,97 |
| 3 000 | € 0,22097 | € 662,91 |
| Unit Price without VAT: | € 1,16400 |
|---|---|
| Unit Price with VAT: | € 1,42008 |

