
SMFJ8.0CA | |
|---|---|
DigiKey Part Number | 5789-SMFJ8.0CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMFJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC SMF |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 14.7A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,20660 | € 10,33 |
| 100 | € 0,17000 | € 17,00 |
| 250 | € 0,11900 | € 29,75 |
| 500 | € 0,08500 | € 42,50 |
| 1 000 | € 0,07649 | € 76,49 |
| 2 000 | € 0,07394 | € 147,88 |
| 3 000 | € 0,05949 | € 178,47 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

