
SMD4532-600NF | |
|---|---|
DigiKey Part Number | 5789-SMD4532-600NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD4532-600NF |
Description | GDT 600V 2KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 2000A (2kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 600 V | Package / Case 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,66300 | € 6,63 |
| 50 | € 0,59060 | € 29,53 |
| 100 | € 0,49210 | € 49,21 |
| 250 | € 0,47596 | € 118,99 |
| 500 | € 0,39946 | € 199,73 |
| 1 000 | € 0,35696 | € 356,96 |
| 2 500 | € 0,33146 | € 828,65 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

