
SMD3216-230N | |
|---|---|
DigiKey Part Number | 5789-SMD3216-230NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD3216-230N |
Description | GDT 230V 500A 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 500A ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 500A |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 230 V | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,30000 | € 13,00 |
| 50 | € 1,04540 | € 52,27 |
| 100 | € 0,88390 | € 88,39 |
| 250 | € 0,85840 | € 214,60 |
| 500 | € 0,72242 | € 361,21 |
| 1 000 | € 0,64592 | € 645,92 |
| 2 000 | € 0,62043 | € 1 240,86 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

