11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5A

DigiKey Part Number
5789-SMBJ6.5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.5A
Description
TVS DIODE 6.5VWM 11.2VC DO214AA,
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
11.2V
Mfr
Current - Peak Pulse (10/1000µs)
53.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 849,90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10€ 0,23800€ 2,38
50€ 0,22100€ 11,05
100€ 0,20400€ 20,40
250€ 0,16148€ 40,37
500€ 0,12918€ 64,59
1 000€ 0,11304€ 113,04
2 000€ 0,10539€ 210,78
3 000€ 0,09349€ 280,47
6 000€ 0,07564€ 453,84
Unit Price without VAT:€ 0,23800
Unit Price with VAT:€ 0,29036