
SMBJ190A | |
|---|---|
DigiKey Part Number | 5789-SMBJ190ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ190A |
Description | TVS DIODE 190VWM 306VC DO214AA |
Customer Reference | |
Detailed Description | 306V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 306V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 190V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,23800 | € 2,38 |
| 50 | € 0,22100 | € 11,05 |
| 100 | € 0,20400 | € 20,40 |
| 250 | € 0,16148 | € 40,37 |
| 500 | € 0,12918 | € 64,59 |
| 1 000 | € 0,11304 | € 113,04 |
| 2 000 | € 0,10539 | € 210,78 |
| 3 000 | € 0,09349 | € 280,47 |
| 6 000 | € 0,07564 | € 453,84 |
| Unit Price without VAT: | € 0,23800 |
|---|---|
| Unit Price with VAT: | € 0,29036 |

