
SMAJ7.0A | |
|---|---|
DigiKey Part Number | 5789-SMAJ7.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0A |
Description | TVS DIODE 7.0VWM 12VC DO214AC,SM |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 33.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,22100 | € 2,21 |
| 50 | € 0,20660 | € 10,33 |
| 100 | € 0,17000 | € 17,00 |
| 250 | € 0,11900 | € 29,75 |
| 500 | € 0,08500 | € 42,50 |
| 1 000 | € 0,07649 | € 76,49 |
| 2 000 | € 0,07394 | € 147,88 |
| 4 000 | € 0,05949 | € 237,96 |
| 5 000 | € 0,05779 | € 288,95 |
| Unit Price without VAT: | € 0,22100 |
|---|---|
| Unit Price with VAT: | € 0,26962 |

