103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ64CA

DigiKey Part Number
5789-SMAJ64CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ64CA
Description
TVS DIODE 64VWM 103VC DO214AC,SM
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
103V
Mfr
Current - Peak Pulse (10/1000µs)
3.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 849,90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10€ 0,22100€ 2,21
50€ 0,20660€ 10,33
100€ 0,17000€ 17,00
250€ 0,11900€ 29,75
500€ 0,08500€ 42,50
1 000€ 0,07649€ 76,49
2 000€ 0,07394€ 147,88
4 000€ 0,05949€ 237,96
5 000€ 0,05779€ 288,95
Unit Price without VAT:€ 0,22100
Unit Price with VAT:€ 0,26962