
RL2220A680K | |
|---|---|
DigiKey Part Number | 5789-RL2220A680KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL2220A680K |
Description | VARISTOR 68V 1200A 2220 |
Customer Reference | |
Detailed Description | 68 V 1200 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 68 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Varistor Voltage (Max) 84 V |
Series | Current - Surge 1200 A |
Packaging Tape & Reel (TR) | Energy 2.5J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C |
Maximum DC Volts 56 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 67 V | Package / Case 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,14700 | € 11,47 |
| 50 | € 1,10480 | € 55,24 |
| 200 | € 1,08785 | € 217,57 |
| 500 | € 0,95188 | € 475,94 |
| 1 000 | € 0,75641 | € 756,41 |
| 2 000 | € 0,66802 | € 1 336,04 |
| Unit Price without VAT: | € 1,14700 |
|---|---|
| Unit Price with VAT: | € 1,39934 |

