328V Clamp 1.83A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220A

DigiKey Part Number
5789-P6KE220A-ND
Manufacturer
Manufacturer Product Number
P6KE220A
Description
TVS DIODE 185.00VWM 328.0VC DO20
Customer Reference
Detailed Description
328V Clamp 1.83A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
328V
Mfr
Current - Peak Pulse (10/1000µs)
1.83A
Series
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
185V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
209V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 849,90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,27200€ 2,72
50€ 0,23880€ 11,94
100€ 0,21250€ 21,25
300€ 0,17253€ 51,76
500€ 0,14278€ 71,39
1 000€ 0,11559€ 115,59
2 000€ 0,09434€ 188,68
4 000€ 0,08414€ 336,56
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820