
3R470A-5SS | |
|---|---|
DigiKey Part Number | 5789-3R470A-5SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R470A-5SS |
Description | GDT 470V 5KA 3 POLE SMD 5mm*5mm* |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 470 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,82400 | € 8,24 |
| 50 | € 0,70380 | € 35,19 |
| 100 | € 0,67990 | € 67,99 |
| 250 | € 0,56944 | € 142,36 |
| 500 | € 0,50994 | € 254,97 |
| 1 000 | € 0,48444 | € 484,44 |
| 2 000 | € 0,41645 | € 832,90 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

