Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R250B-5S

DigiKey Part Number
5789-3R250B-5STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3R250B-5S
Description
GDT 250V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
250 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 849,90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
10€ 0,82400€ 8,24
50€ 0,70380€ 35,19
100€ 0,67990€ 67,99
250€ 0,56944€ 142,36
500€ 0,50994€ 254,97
1 000€ 0,48444€ 484,44
2 000€ 0,41645€ 832,90
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,25660