Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R075TD-8

DigiKey Part Number
5789-3R075TD-8-ND
Manufacturer
Manufacturer Product Number
3R075TD-8
Description
GDT 75V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
75 V
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 849,90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,70400€ 7,04
50€ 0,68000€ 34,00
100€ 0,62040€ 62,04
250€ 0,52692€ 131,73
500€ 0,45894€ 229,47
1 000€ 0,44195€ 441,95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920