
2R600SB-8T2 | |
|---|---|
DigiKey Part Number | 5789-2R600SB-8T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R600SB-8T2 |
Description | GDT 600V 10KA 2 POLE SMD 8MM T2 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Microde Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,66600 | € 16,66 |
| 50 | € 1,49580 | € 74,79 |
| 100 | € 1,36830 | € 136,83 |
| 250 | € 1,32584 | € 331,46 |
| 500 | € 1,13886 | € 569,43 |
| 1 000 | € 1,08787 | € 1 087,87 |
| 1 500 | € 1,04538 | € 1 568,07 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

