
2R420TD-8 | |
|---|---|
DigiKey Part Number | 5789-2R420TD-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R420TD-8 |
Description | GDT 420V 20KA 2 POLE TH 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 420 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,21500 | € 12,15 |
| 50 | € 1,12180 | € 56,09 |
| 100 | € 1,01140 | € 101,14 |
| 250 | € 0,93744 | € 234,36 |
| 500 | € 0,85840 | € 429,20 |
| 800 | € 0,83290 | € 666,32 |
| 1 600 | € 0,79041 | € 1 264,66 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

