
2R300SB-5 | |
|---|---|
DigiKey Part Number | 5789-2R300SB-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R300SB-5 |
Description | GDT 300V 10KA 2 POLE SMD 5.5*6M |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 300 V | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 1,04500 | € 10,45 |
| 50 | € 0,88380 | € 44,19 |
| 100 | € 0,86690 | € 86,69 |
| 250 | € 0,78192 | € 195,48 |
| 500 | € 0,62042 | € 310,21 |
| 1 000 | € 0,57793 | € 577,93 |
| 2 000 | € 0,55669 | € 1 113,38 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

