
2R250B-8S | |
|---|---|
DigiKey Part Number | 5789-2R250B-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R250B-8S |
Description | GDT 250V 10KA 2 POLE SMD 8.3*6mm |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 250 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 1,04500 | € 10,45 |
| 50 | € 0,88380 | € 44,19 |
| 100 | € 0,86690 | € 86,69 |
| 250 | € 0,78192 | € 195,48 |
| 500 | € 0,62042 | € 310,21 |
| 1 000 | € 0,57793 | € 577,93 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

