
2R1600S-5 | |
|---|---|
DigiKey Part Number | 5789-2R1600S-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R1600S-5 |
Description | GDT 1600V20% 5KA 2 POLE SMD 5. |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1600 V 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 1600 V | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 1,12200 | € 11,22 |
| 50 | € 1,07080 | € 53,54 |
| 100 | € 1,01140 | € 101,14 |
| 250 | € 0,93488 | € 233,72 |
| 500 | € 0,85840 | € 429,20 |
| 1 000 | € 0,78191 | € 781,91 |
| 2 000 | € 0,74791 | € 1 495,82 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

