
20D301KJ | |
|---|---|
DigiKey Part Number | 5789-20D301KJ-ND |
Manufacturer | |
Manufacturer Product Number | 20D301KJ |
Description | VARISTOR 300V 10000A DISC 20MM |
Customer Reference | |
Detailed Description | 300 V 10000 A Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 330 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 10000 A |
Series | Energy 245J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1350 pF @ 1 kHz |
Maximum AC Volts 195 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 250 V | Features High Surge |
Varistor Voltage (Min) 270 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 300 V | Package / Case Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36700 | € 3,67 |
| 50 | € 0,34420 | € 17,21 |
| 100 | € 0,29660 | € 29,66 |
| 250 | € 0,26772 | € 66,93 |
| 500 | € 0,24308 | € 121,54 |
| 1 000 | € 0,21757 | € 217,57 |
| 2 000 | € 0,19548 | € 390,96 |
| 3 000 | € 0,16998 | € 509,94 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

