1100 V 6500 A Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20D112K

DigiKey Part Number
5789-20D112K-ND
Manufacturer
Manufacturer Product Number
20D112K
Description
VARISTOR 1100V 6500A DISC 20MM
Customer Reference
Detailed Description
1100 V 6500 A Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1210 V
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Current - Surge
6500 A
Series
Energy
391J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 kHz
Maximum AC Volts
680 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
895 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 849,90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,36700€ 3,67
50€ 0,34420€ 17,21
100€ 0,29660€ 29,66
250€ 0,26772€ 66,93
500€ 0,24308€ 121,54
1 000€ 0,21757€ 217,57
2 000€ 0,19548€ 390,96
3 000€ 0,16998€ 509,94
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980