
14D152KJ | |
|---|---|
DigiKey Part Number | 5789-14D152KJ-ND |
Manufacturer | |
Manufacturer Product Number | 14D152KJ |
Description | VARISTOR 1500V 6000A DISC 14MM |
Customer Reference | |
Detailed Description | 1500 V 6000 A Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1650 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 6000 A |
Series | Energy 375J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 900 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 1220 V | Features High Surge |
Varistor Voltage (Min) 1350 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 1500 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,34300 | € 3,43 |
| 50 | € 0,27880 | € 13,94 |
| 100 | € 0,22010 | € 22,01 |
| 250 | € 0,18696 | € 46,74 |
| 500 | € 0,15384 | € 76,92 |
| 1 000 | € 0,13173 | € 131,73 |
| 2 000 | € 0,11729 | € 234,58 |
| 3 000 | € 0,10539 | € 316,17 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

