
10D781K | |
|---|---|
DigiKey Part Number | 5789-10D781K-ND |
Manufacturer | |
Manufacturer Product Number | 10D781K |
Description | VARISTOR 780V 2500A DISC 10MM |
Customer Reference | |
Detailed Description | 780 V 2500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 858 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 2500 A |
Series | Energy 78J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 485 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 702 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 780 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,21400 | € 2,14 |
| 50 | € 0,20400 | € 10,20 |
| 100 | € 0,19380 | € 19,38 |
| 250 | € 0,14448 | € 36,12 |
| 500 | € 0,12154 | € 60,77 |
| 1 000 | € 0,09264 | € 92,64 |
| 2 000 | € 0,07054 | € 141,08 |
| 3 000 | € 0,06544 | € 196,32 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

