
1.5KE39A | |
|---|---|
DigiKey Part Number | 5789-1.5KE39A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE39A |
Description | TVS DIODE 33.30VWM 53.9VC DO201, |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Current - Peak Pulse (10/1000µs) 28A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-201AE, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,33800 | € 3,38 |
| 50 | € 0,31620 | € 15,81 |
| 100 | € 0,27200 | € 27,20 |
| 250 | € 0,23796 | € 59,49 |
| 500 | € 0,18358 | € 91,79 |
| 1 000 | € 0,15043 | € 150,43 |
| 2 000 | € 0,13599 | € 271,98 |
| 3 000 | € 0,12324 | € 369,72 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

