240 V 1750 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07D241KJ

DigiKey Part Number
5789-07D241KJ-ND
Manufacturer
Manufacturer Product Number
07D241KJ
Description
VARISTOR 240V 1750A DISC 7MM
Customer Reference
Detailed Description
240 V 1750 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Current - Surge
1750 A
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
165 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
200 V
Features
High Surge
Varistor Voltage (Min)
216 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
240 V
Package / Case
Disc 7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 849,90 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,22100€ 2,21
50€ 0,20400€ 10,20
100€ 0,16740€ 16,74
250€ 0,12920€ 32,30
500€ 0,11898€ 59,49
1 000€ 0,07734€ 77,34
2 000€ 0,06969€ 139,38
3 000€ 0,05949€ 178,47
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940