
07D181KJ | |
|---|---|
DigiKey Part Number | 5789-07D181KJ-ND |
Manufacturer | |
Manufacturer Product Number | 07D181KJ |
Description | VARISTOR 180V 1750A DISC 7MM |
Customer Reference | |
Detailed Description | 180 V 1750 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 1750 A |
Series | Energy 19J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 150 V | Features High Surge |
Varistor Voltage (Min) 162 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 180 V | Package / Case Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,22100 | € 2,21 |
| 50 | € 0,20400 | € 10,20 |
| 100 | € 0,16740 | € 16,74 |
| 250 | € 0,12920 | € 32,30 |
| 500 | € 0,11898 | € 59,49 |
| 1 000 | € 0,07734 | € 77,34 |
| 2 000 | € 0,06969 | € 139,38 |
| 3 000 | € 0,05949 | € 178,47 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

