
05D470K | |
|---|---|
DigiKey Part Number | 5789-05D470K-ND |
Manufacturer | |
Manufacturer Product Number | 05D470K |
Description | VARISTOR 47V 100A DISC 5MM |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 53 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 100 A |
Series | Energy 1.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 43 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,13700 | € 1,37 |
| 50 | € 0,10360 | € 5,18 |
| 100 | € 0,07990 | € 7,99 |
| 250 | € 0,07224 | € 18,06 |
| 500 | € 0,06460 | € 32,30 |
| 1 000 | € 0,04250 | € 42,50 |
| 2 000 | € 0,04080 | € 81,60 |
| 2 500 | € 0,03570 | € 89,25 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

