
To-220-50W-560mR-1% | |
|---|---|
DigiKey Part Number | 5705-To-220-50W-560mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | To-220-50W-560mR-1% |
Description | RES 0.56 OHM 1% 50W TO220 |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 50W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.600" (15.24mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tube: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,75400 | € 17,54 |
| 50 | € 1,34940 | € 67,47 |
| Unit Price without VAT: | € 1,75400 |
|---|---|
| Unit Price with VAT: | € 2,13988 |

