
HoRS3824-5W-25mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoRS3824-5W-25mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoRS3824-5W-25mR-1% |
Description | RES 0.025 OHM 1% 5W 3824 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.126" (3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,55700 | € 5,57 |
| 100 | € 0,39770 | € 39,77 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

