
HoLR-3W-5.5mR-1%-JZ-15 | |
|---|---|
DigiKey Part Number | 5705-HoLR-3W-5.5mR-1%-JZ-15TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-3W-5.5mR-1%-JZ-15 |
Description | RES 0.0055 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 5.5 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.748" L x 0.094" W (19.00mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.276" (7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,24900 | € 2,49 |
| 100 | € 0,23300 | € 23,30 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

