
HoFLQ60-200A-75mV-1%-8.4 | |
|---|---|
DigiKey Part Number | 5705-HoFLQ60-200A-75mV-1%-8.4-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ60-200A-75mV-1%-8.4 |
Description | RESISTOR SHUNT 0.375 mOHM 1% 200 |
Customer Reference | |
Detailed Description | 375 µOhms ±1% 15W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Milliohm Electronics | Resistance 375 µOhms |
Series | Tolerance ±1% |
Packaging Bulk | Power (Watts) 15W |
Part Status Active | Temperature Coefficient ±50ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Through Hole |
| Bulk: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,60000 | € 3,60 |
| 10 | € 3,11200 | € 31,12 |
| 25 | € 3,06440 | € 76,61 |
| 50 | € 3,01660 | € 150,83 |
| 100 | € 2,96870 | € 296,87 |
| 250 | € 2,90884 | € 727,21 |
| Unit Price without VAT: | € 3,60000 |
|---|---|
| Unit Price with VAT: | € 4,39200 |

