


HoCAMF0508-0.75W-8mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoCAMF0508-0.75W-8mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCAMF0508-0.75W-8mR-5% |
Description | CERAMIC ALLOY RES 8 mOhm 5% 3/4W |
Customer Reference | |
Detailed Description | 8 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Wide 0805 (2012 Metric), 0508 |
Resistance | Supplier Device Package |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,06180 | € 3,09 |
| 100 | € 0,05730 | € 5,73 |
| 500 | € 0,05066 | € 25,33 |
| 1 000 | € 0,04625 | € 46,25 |
| Unit Price without VAT: | € 0,06600 |
|---|---|
| Unit Price with VAT: | € 0,08052 |

