S2S4LY0F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SHARP/Socle Technology
In Stock: 15 324
Unit Price: € 1,33000
Datasheet
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2S4LY0F

DigiKey Part Number
1855-1010-ND
Manufacturer
Manufacturer Product Number
S2S4LY0F
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
100V/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
50 mA
Current - Hold (Ih)
3.5mA
Turn On Time
50µs (Max)
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
4-SMD
Approval Agency
CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable