Image for GP1S296HCPSF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S296HCPSF

DigiKey Part Number
GP1S296HCPSF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP1S296HCPSF
Description
SENSOR OPT SLOT PHOTOTRANS 4SMD
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.039" (1mm) Phototransistor 4-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
0.039" (1mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
30 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Response Time
50µs, 50µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.