Image for GP1A30R1J00F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A30R1J00F

DigiKey Part Number
GP1A30R1J00F-ND
Manufacturer
Manufacturer Product Number
GP1A30R1J00F
Description
SENSOR OPTICAL 3.5MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.138" (3.5mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.138" (3.5mm)
Sensing Method
Through-Beam
Output Configuration
Pull-Up Resistor, Buffer
Mounting Type
Through Hole
Current - Supply
20 mA
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Operating Temperature
0°C ~ 70°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable