Image for PQ1CZ21H2ZZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ1CZ21H2ZZ

DigiKey Part Number
425-1768-5-ND
Manufacturer
Manufacturer Product Number
PQ1CZ21H2ZZ
Description
IC REG BUCK ADJ 1.5A SC63
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 1.5A TO-252-6, DPAK (5 Leads + Tab)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V, -30V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-63
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.