


WM072C,BK | |
|---|---|
DigiKey Part Number | SRW072-CB-ND |
Manufacturer | |
Manufacturer Product Number | WM072C,BK |
Description | BOX PLAS BLK/CLR 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.600" (40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.41 lb (185.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,55000 | € 17,55 |
| 5 | € 14,67600 | € 73,38 |
| 10 | € 13,59100 | € 135,91 |
| 25 | € 12,27760 | € 306,94 |
| 50 | € 11,36980 | € 568,49 |
| 100 | € 10,52890 | € 1 052,89 |
| 250 | € 9,51204 | € 2 378,01 |
| 500 | € 8,80830 | € 4 404,15 |
| 1 000 | € 8,15628 | € 8 156,28 |
| Unit Price without VAT: | € 17,55000 |
|---|---|
| Unit Price with VAT: | € 21,41100 |



