
RBF33P06C28B | |
|---|---|
DigiKey Part Number | 128-RBF33P06C28B-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P06C28B |
Description | ENCLOSURE PLAS 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 10.2in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,76000 | € 21,76 |
| Unit Price without VAT: | € 21,76000 |
|---|---|
| Unit Price with VAT: | € 26,54720 |

