
RBF33P06C08C | |
|---|---|
DigiKey Part Number | 128-RBF33P06C08C-ND |
Manufacturer | |
Manufacturer Product Number | RBF33P06C08C |
Description | ENCLOSURE PLAS 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 10.2in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,44000 | € 20,44 |
| 5 | € 17,09200 | € 85,46 |
| 10 | € 15,82700 | € 158,27 |
| 25 | € 14,29880 | € 357,47 |
| 50 | € 13,24120 | € 662,06 |
| 100 | € 12,26210 | € 1 226,21 |
| 250 | € 11,07756 | € 2 769,39 |
| 500 | € 10,25788 | € 5 128,94 |
| Unit Price without VAT: | € 20,44000 |
|---|---|
| Unit Price with VAT: | € 24,93680 |

