Box Plastic, Polycarbonate (PC) Gray Cover Included X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included X 3.350" (85.09mm)
RB55P06G28G
RB55P06G28G
RB55P06G28G

RB55P06G28G

DigiKey Part Number
SRRB55P06G28G-ND
Manufacturer
Manufacturer Product Number
RB55P06G28G
Description
BOX PLASTIC GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included X 3.350" (85.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
3.350" (85.09mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 29,29000€ 29,29
5€ 24,49200€ 122,46
10€ 22,68200€ 226,82
25€ 20,49120€ 512,28
50€ 18,97600€ 948,80
100€ 17,57250€ 1 757,25
250€ 15,87452€ 3 968,63
500€ 14,69916€ 7 349,58
Manufacturers Standard Package
Unit Price without VAT:€ 29,29000
Unit Price with VAT:€ 35,73380