




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,64000 | € 26,64 |
| 5 | € 22,28800 | € 111,44 |
| 10 | € 20,63900 | € 206,39 |
| 25 | € 18,64560 | € 466,14 |
| 50 | € 17,26680 | € 863,34 |
| 100 | € 15,98980 | € 1 598,98 |
| 250 | € 14,44492 | € 3 611,23 |
| 500 | € 13,37566 | € 6 687,83 |
| Unit Price without VAT: | € 26,64000 |
|---|---|
| Unit Price with VAT: | € 32,50080 |

